POWER SUPPLY,SWITCHING,TABLE TOP,REGULATED,60 WATT,12VDC@5A,F2,2.1mmx5.5mm,(WITH O cord),UL/CEC
| Jameco Part no. 1952370 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | GS60A12-P1J |
| RoHS compliant | |
| Catalog 122 , page 109 | |
- Data Sheet (current) [212 KB ]
3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply
12 Volts @ 5 Amps
Features:
Output connector: 2.1mm x 5.5mm straight female center positive Input: 90-264VAC @ 47-63Hz Size: 4.9"L x 1.9"W x 1.2"H Weight: 0.7 lbs. Case color: Black LED indicator DC output cord length: 4 feet AC input cord not included (Recommended: 38050) Agency approvals: UL/CUL/TUV/CEC
Report a problem
Suggest a product
12 Volts @ 5 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GS60 |
| Product Width | 50mm |
| Product Height | 31.5mm |
| Efficiency | 88%(Typ) |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 50°C |
| Agency Approvals | BSMI|CCC|CNS|EN|GB|TUV|UL |
| Input Frequency | 47Hz to 63Hz |
| Maximum Input Current | 1.4A |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Product Type | AC to DC Power Supply |
| Specification | Value |
|---|---|
| Style | Desktop Adapter |
| Type | Auto Switching |
| MFR Product Family | GS60 |
| Power Supply Color | Black |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90V to 264V |
| Output Connector Diameters | 2.1x5.5mm |
| Polarity | Center Positive |
| Output Connector Type | Cylindrical Female |
| Product Length | 125mm |