null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

PWR SPLY,SW,TBL,REG,12V@5A,F2,
2.1mmx5.5mm,(W/O cord),UL/CEC

GS60A12-P1J: MEAN WELL
MEAN WELL
Part no. 1952370
Manufacturer MEAN WELL
Manufacturer no. GS60A12-P1J
  RoHS compliant
Catalog 121 , page 111
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.49
50+ $19.95
100+ $17.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 1.9"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC

    Report a problem
  • Specification Value
    FamilyGS60
    Efficiency88%(Typ)
    Number of Outputs1
    Power Supply ColorBlack
    Input Frequency47Hz to 63Hz
    Minimum Isolation Voltage3000V
    Agency ApprovalsBSMI|CCC|CNS|EN|GB|TUV|UL
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature50°C
    Output Connector Diameters2.1x5.5mm
    MFR Product FamilyGS60
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Specification Value
    Product Height31.5mm
    Product Length125mm
    Product Width50mm
    Product TypeAC to DC Power Supply
    StyleDesktop Adapter
    TypeAuto Switching
    Input Voltage90V to 264V
    Output Voltage12V
    Maximum Input Current1.4A
    Maximum Output Current5A
    Maximum Output Power60W


    Report a problem
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Customer Care  1-800-831-4242

    Copyright ©2002 - 2012 Jameco. All Rights Reserved.