300 Watt Single Output Battery Charger, 14.4V@20.85A
| Jameco Part no. 1952409 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | PB-300P-12 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 102 , page 146 | |
- Data Sheet (current) [1160 KB ]
- User's Manual(current) [118 KB ]
300 Watt Single Output Lead-Acid Battery Charger
Output: 13-14.7 Volts @ 20.85 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFR Product Family | PB-300 |
| Input Voltage Range (VAC) @ (Hz) | 90-132 or 180-264 VAC @ 47-63 Hz |
| Output 1 Current (amps) | 20.85 A |
| Output 1voltage (volts) | 14.4 V |
| Specification | Value |
|---|---|
| Height (inches) | 1.91 |
| Width (inches) | 5.31 |
| Length (inches) | 9.96 |
Report a problem
Suggest a product