null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

C

FAN,5VDC,6.8 CFM,40X40X20,210mA,BALL BEARINGS/SLEEVE BEARINGS,12 INCH LEADS,UL/CUL/TUV

KDC050420MB: ELINA
Image is representative only
ELINA
Jameco Part no. 1952741
Manufacturer ELINA
Manufacturer no. KDC050420MB
Catalog 132 , page 87
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
50+ $3.95
100+ $3.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball/Sleeve
  • Rated Voltage: 5VDC
  • Current: 210mA
  • Air Flow: 6.8 CFM
  • Noise: 25.5 dBA
  • Size: 40 x 40 x 20mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV