DC Fan Ball 48 Volt 0.23A 3550RPM 120CFM 48dB Flange Mount
| Jameco Part no. 1952775 | |
|---|---|
| Manufacturer | ORION FANS |
| Manufacturer no. | OD1232-48HB |
| Catalog 132 , page 91 |
- Data Sheet (current) [230 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 48VDC
- Current: 180mA
- Air Flow: 120 CFM
- Noise: 51 dBA
- Size: 120 x 120 x 32mm
- Connection leads: 12" length (4 leads wired for Dell proprietary PWM circuit control with tach(blue), lock rotor(yellow), and fan guard
- Agency Approvals: UL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 48 |
| Size (WxHxD mm) | 120 x 120 x 32 |
| Air Flow (CFM) | 120 |
| Bearing Type | Ball |
| Current (mA) | 180 |
| Specification | Value |
|---|---|
| Power (Watts) | 8.6 |
| Agency Approvals | UL/TUV/CE |
| Noise (dBA) | 51 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product