null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

4715KL-04W-B46: NMB TECHNOLOGIES View Larger Image
Image is representative only
NMB TECHNOLOGIES
Jameco Part no. 1952791
Manufacturer NMB TECHNOLOGIES
Manufacturer no. 4715KL-04W-B46
Catalog 132 , page 90
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
500+ $4.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 900mA
  • Air Flow: 118 CFM
  • Noise: 47 dBA
  • Size: 120 x 120 x 38mm
  • Connection Leads: 6" length with connection (3 leads; locked rotor protection)
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Size (W x H x D) (inches)4.69x4.69x4.50
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)118
Bearing TypeBall
Current (mA)900
Specification Value
Power (Watts)8.4
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)47
Connection (Leads)6 w/ conn


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.