POWER SUPPLY, WALL ADAPTER/TRANSFORMER SWITCHING,REGULATED,24 WATT,24VDC@1A,2.1MMX5.5MM,CENTER POSITIVE,UL/CSA
| Jameco Part no. 1953698 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | MPC2400107 |
| RoHS compliant | |
| Catalog 132 , page 94 | |
and BenchPro brands.
- Data Sheet (current) [235 KB ]
AC-to-DC Regulated Linear Wall Adapter
24 Volts @ 1 Amp
Features:
Output connector: 2.1mm x 5.5mm straight female center positive Input: 120VAC @ 60Hz Size: 3.4"H x 2.7"W x 2.2"D Weight: 1.3 lbs. Case color: Black Output cord length: 6 feet Agency approvals: UL/CSA
Report a problem
Suggest a product
24 Volts @ 1 Amp
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Size H (inch) | 3.4 |
| Power Supply Color | Black |
| Agency Approvals | UL/CSA |
| Maximum Output Power | 24 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Maximum Current Rating | 1 |
| Output Current (A) | 1 |
| Product Type | AC to DC Regulated Switching Wall Adapter |
| Type | Switching |
| Specification | Value |
|---|---|
| Style | WallMount |
| Number of Outputs | 1 |
| Packaging | Carton |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 50 to 60 |
| Size L (inch) | 2.2 |
| Size w (inch) | 2.7 |
Report a problem
Suggest a product