null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> DC-to-DC, Isolated >> Enclosed

DC/DC Power Supply Single Output 5 Volt 3A 15W 5-Pin

SD-15A-5: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 1953778
Manufacturer MEAN WELL
Manufacturer no. SD-15A-5
  RoHS compliant
Catalog 132 , page 115
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

15W ENCLOSED DC/DC CONVERTER

5 Volts @ 3 Amps


Features:
  • Input Voltage Range: 9.2V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 100mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)5
Maximum Operating Temperature60°C
Number of Outputs1
Pin_Count5
MountingDesktop
Product TypeDC to DC Power Supply
Switching RegulatorYes
TypeStep Down
Output Current (A)3
Specification Value
Total Power Output-Max (W)15
Input Voltage (VDC)9.2 to 18
Size L (inch)3.1
Size w (inch)2
Size H (inch)1.1
FamilySD-15
Minimum Operating Temperature-10°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.