360 Watt Single Output Lead-Acid Battery Charger, 14.4V@24.3A
| Jameco Part no. 1954308 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | PB-360N-12 |
| RoHS compliant | |
| Catalog 132 , page 120 | |
- User's Manual(current) [118 KB ]
- Data Sheet (current) [1122 KB ]
360 Watt Single Output Lead-Acid Battery Charger
Output: 13-14.7 Volts @ 24.3 AmpsFeatures:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFR Product Family | PB-360 |
| Input Voltage Range (VAC) @ (Hz) | 90V to 132V|180V to 264V |
| Output 1 Current (amps) | 24.3A |
| Output 1voltage (volts) | 14.4V |
| Specification | Value |
|---|---|
| Height (inches) | 1.91 |
| Width (inches) | 5.32 |
| Length (inches) | 9.96 |
Report a problem
Suggest a product