360 Watt Single Output Lead-Acid Battery Charger, 57.6V@6.25A
| Jameco Part no. 1954324 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | PB-360N-48 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 113 , page 133 | |
- User's Manual(current) [118 KB ]
- Data Sheet (current) [1130 KB ]
360 Watt Single Output Lead-Acid Battery Charger
Output: 52-58.6 Volts @ 6.25 AmpsFeatures:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFR Product Family | PB-360 |
| Input Voltage Range (VAC) @ (Hz) | 90V to 132V|180V to 264V |
| Output 1 Current (amps) | 6.25A |
| Output 1voltage (volts) | 57.6V |
| Specification | Value |
|---|---|
| Height (inches) | 1.91 |
| Width (inches) | 5.32 |
| Length (inches) | 9.96 |
Report a problem
Suggest a product