null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

1000 Watt Intelligent Single Output Lead-Acid Battery Charger, 14.4V@60A

PB-1000-12: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 1954332
Manufacturer MEAN WELL
Manufacturer no. PB-1000-12
  RoHS compliant
Catalog 132 , page 120
Pricing & Availability

$299.95

# of Unit Price
1+ $299.95
5+ $269.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1000 Watt Intelligent Single Output Lead-Acid Battery Charger

Output Current: 60 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 2/8 stage charging selectable on output panel
  • 2-Bank charger
  • Controlled by microprocessor
  • Built-in active PFC function, PF>0.95
  • Built-in remote on-off control
  • Fan on/off control (depending on current)
  • Protections: Short-circuit, reverse-polarity, over-voltage, over-temperature
  • Temperature compensation function
  • Boost charge voltage: 14.4V
  • Float charge voltage: 13.8V
  • Recommended battery capacity: 200-600 amp-hours
  • Size: 11.8"L x 7.24"W x 2.76"H
  • Weight: 7.7 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyPB-1000
    Input Voltage Range (VAC) @ (Hz)90V to 264V
    Output 1 Current (amps)60A
    Output 1voltage (volts)14.4V
    Specification Value
    Height (inches)2.76
    Width (inches)7.24
    Length (inches)11.81


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.