1000 Watt Intelligent Single Output Lead-Acid Battery Charger, 28.8V@34.7A
| Jameco Part no. 1954341 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | PB-1000-24 |
| RoHS compliant | |
| Catalog 132 , page 120 | |
- User's Manual(current) [352 KB ]
- Data Sheet (current) [1463 KB ]
1000 Watt Intelligent Single Output Lead-Acid Battery Charger
Output Current: 34.7 AmpsFeatures:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFR Product Family | PB-1000 |
| Input Voltage Range (VAC) @ (Hz) | 90V to 264V |
| Output 1 Current (amps) | 34.7A |
| Output 1voltage (volts) | 28.8V |
| Specification | Value |
|---|---|
| Height (inches) | 2.76 |
| Width (inches) | 7.24 |
| Length (inches) | 11.81 |
Report a problem
Suggest a product