FAN,48VDC,168 CFM,127X127X38,BALL BEARINGS,3-26 INCH LEADS(SPD SNR)UL/CSA
| Jameco Part no. 1954711 | |
|---|---|
| Manufacturer | DELTA ELECTRONICS |
| Manufacturer no. | EFB1348HHE-SV06 |
| Catalog 132 , page 90 |
- Data Sheet (current) [582 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 48VDC
- Current: 360mA
- Air Flow: 185 CFM
- Noise: 55.5 dBA
- Size: 127 x 127 x 38mm
- Connection leads: 26" length (3 leads; speed sensor)
- Agency Approvals: UL/CSA/VDE/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 48 |
| Airflow | 168 |
| Family | TUBULAR |
| Product Type | AXIAL FAN |
| Supply Voltage (VDC) | 48 |
| Size (WxHxD mm) | 127 x 127 x 38 |
| Air Flow (CFM) | 185 |
| Specification | Value |
|---|---|
| Bearing Type | Ball |
| Current (mA) | 360 |
| Power (Watts) | 17.28 |
| Agency Approvals | UL/CSA/VDE/CE |
| Noise (dBA) | 55.5 |
| Connection (Leads) | 26 |
Report a problem
Suggest a product