SPEAKER,ROUND,FERRITE,2.0 INCH ,16ohm,1.5 WATTS,200Hz-3KHz,PAPER
| Jameco Part no. 1954800 | |
|---|---|
| Manufacturer | REGAL ELECTRONICS, INC |
| Manufacturer no. | R-F163 |
| Catalog 132 , page 79 |
- No datasheet available. Please review the tabs below for product specifications.
Round Ferrite Speaker
Features:
Paper diaphragm Large magnet Anodized metal surfaces Braided copper voice coil leads Pre-tinned speaker lugs Input Power: 1.5W nominal / 3.0W maximum Sound output: 89dB Frequency: 200-3000Hz Impedance: 16Ω Magnet size: 1.8"Dia. x 0.4"H Speaker size: 3.0"Dia. x 1.3"D With lead wire connections
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 1.8 x 0.4 |
| Overall Dimensions (Diameter x D) (inches) | 3.0 x 1.3 |
| Nominal Input Power (W) | 1.5 |
| Input Power (max) (W) | 3 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 200 - 3000 |
| Impedance (ohms) | 16 |
| Ouput SPL (dB) | 89 |
Report a problem
Suggest a product