SPEAKER, SQUARE, FERRITE, 4", 8 OHM, 5 WATTS, 800Hz-10KHz, PAPER, 97 SOUND PRESSURE LEVEL (dB)
| Jameco Part no. 1954818 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TQ-100F-R |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Square Ferrite Speaker
Features:
Paper diaphragm Large magnet Anodized metal surfaces Braided copper voice coil leads Pre-tinned speaker lugs Input Power: 5.0W nominal / 8.0W maximum Sound output: 97dB Frequency: 800-10,000Hz Impedance: 8Ω Magnet size: 1.8"Dia. x 0.5"H Speaker size: 4.0"Dia. x 1.4"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 1.8 x 0.5 |
| Overall Dimensions (Diameter x D) (inches) | 4.0 x 1.4 |
| Nominal Input Power (W) | 5 |
| Input Power (max) (W) | 8 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 800 - 10000 |
| Impedance (ohms) | 8 |
| Ouput SPL (dB) | 97 |
Report a problem
Suggest a product