SPEAKERS,PAIR,SQUARE,ALNICO,2.9 INCH ,1.0W,300Hz-7.5KHz,8 OHM,PAPER
| Jameco Part no. 1954834 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | NMB-003 |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Alnico (Aluminum, Nickel, Cobalt) Round Speakers
Features:
Paper diaphragm Large magnet Wide frequency response Pre-tinned solder lugs Input Power: 0.5W nominal / 1W maximum Sound output: 87dB Frequency: 550-6000Hz Impedance: 8Ω Magnet size: 0.9"Dia. x 0.2"H Speaker size: 1.8"Dia. x 0.5"H Wire connections (Length: 11"/10")
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 0.9 x 0.2 |
| Overall Dimensions (Diameter x D) (inches) | 1.8 x 0.5 |
| Nominal Input Power (W) | 0.5 |
| Input Power (max) (W) | 1 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 550 - 6000 |
| Impedance (ohms) | 8 |
| Ouput SPL (dB) | 87 |
Report a problem
Suggest a product