SPEAKER,ALNICO,3W,3.6x2x1.5 INCH ,16ohm,200Hz-3KHz,PAPER,RECT
| Jameco Part no. 1954842 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 609-0033 |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Alnico (Aluminum, Nickel, Cobalt) Rectangular Speaker
Features:
Paper diaphragm Large magnet Wide frequency response Pre-tinned solder lugs Input Power: 1W nominal / 3W maximum Sound output: 89dB Frequency: 200-3000Hz Impedance: 16Ω Magnet size: 0.9"Dia. x 0.7"H Speaker size: 3.6"L x 2.0"W x 1.5"H With wire lead connections
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 0.9 x 0.7 |
| Overall Dimensions (Diameter x D) (inches) | 3.6 x 2.0 x 1.5 |
| Nominal Input Power (W) | 1 |
| Input Power (max) (W) | 3 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 200 - 3000 |
| Impedance (ohms) | 16 |
| Ouput SPL (dB) | 89 |
Report a problem
Suggest a product