null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

SPEAKER,SQUARE,ALNICO,2WT,4.0x1.5 INCH ,16ohm,200Hz-3.5KHz,PAPER

R-A162: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 1954851
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R-A162
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Alnico (Aluminum, Nickel, Cobalt) Square-Framed Speakers

Features:
  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 1W nominal / 2W maximum
  • Sound output: 89dB
  • Frequency: 200-3500Hz
  • Impedance: 16Ω
  • Magnet size: 0.9"Dia. x 0.6"H
  • Speaker size: 4.0"Dia. x 1.5"H
  • With wire lead connections

    Report a problem
    Suggest a product
  • Specification Value
    Magnet Size (Diameter x H) (inches)0.9 x 0.6
    Overall Dimensions (Diameter x D) (inches)4.0 x 1.5
    Nominal Input Power (W)1
    Input Power (max) (W)2
    Specification Value
    Frequency Range (Hz)200 - 3500
    Impedance (ohms)16
    Ouput SPL (dB)89


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.