null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Dot-Matrix

Displays Dot Matrix Panel 70LED Green/Red Orange Row CA Column CC 28-Pin DIP

LTP-2757AA: LITE-ON
LITE-ON
Part no. 1955159
Manufacturer LITE-ON
Manufacturer no. LTP-2757AA
Catalog 103 , page 36
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
100+ $1.95
500+ $1.75
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

OPTO,DISPLAY, DOT MTX, MLTI-CLEAR, 2.0"H 5x7, 565nm, 2.120mA, CC/AR, GR/O

Report a problem
Specification Value
FamilyLTP-2757AA
Digit Size2in
Maximum Forward Voltage3.7V@80mA/3.4V@80mA
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsDot Matrix
Total Thickness8.6mm
Viewing Area Height50.8mm
TypePanel
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count28
Specification Value
Supplier_PackageDIP
Product Width38mm
ConfigurationAnode Row Cathode Column
Product Height8.6mm
Product Length53mm
Product TypeLED Displays
Number of LEDs70
ColorGreen/Red Orange
Dominant Wavelength569nm/621nm
Intensity4800ucd
Maximum Forward Current13mA
Peak Wavelength565nm/630nm