null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 8A/3A/0.5A/6A 80W 17-Pin

MPI-806H: MAGIC POWER TECHNOLOGY View Larger Image
Image is representative only
MAGIC POWER TECHNOLOGY
Jameco Part no. 1955941
Manufacturer MAGIC POWER TECHNOLOGY
Manufacturer no. MPI-806H
  RoHS compliant
Catalog 132 , page 150
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $84.95
25+ $79.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

80W, 17-Pin ATX Quad-Output Power Supply

MPI-806H is a compact size, ATX output power supply for industrial and embedded system application. The device utilizes a thermally efficient U channel chassis design. Designed to be convection cooling but however provided with optional cover and fan for customers' reference.

Features:

  • 80W with 8.6CFM forced air-cooling, 60W convection cooling
  • Compact size with ATX output
  • PG/PF Signal
  • +5V Stand by & Remote On/Off
  • MTBF > 130,000 hr. MIL-217F
  • Output Voltages:
    5V/12V/-12V/3.3V @ 8A/3A/0.5A/6A respectively
  • Dimensions: 5.4" x 3.2" x 1.6" (128 x 81 x 40 mm)
  • Use with compatible ATX power cable (Jameco P/N: 1955950, Not included)


Report a problem
Suggest a product
Specification Value
FamilyMPI-806H
Number of Outputs4
Input Frequency47Hz to 63Hz
Agency ApprovalsCB|EN|IEC|TUV|UL
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Output Connector TypePin Terminal Block
Product Height40mm
Product Length128mm
TypeSwitching
Specification Value
Product Width81mm
Product TypeAC to DC Power Supply
StyleATX U Frame
Input Voltage90V to 264V
Output Voltage5V|12V|-12V|3.3V
Maximum Output Current8A|3A|0.5A|6A
Maximum Output Power80W
Efficiency70%(Typ)


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.