Displays Segmented Panel 3DIGIT 24LED Red CA 12-Pin DIP
| Jameco Part no. 1956493 | |
|---|---|
| Manufacturer | LITE-ON |
| Manufacturer no. | LTC-561R |
| Catalog 132 , page 28 |
- Data Sheet (current) [321 KB ]
3-Digit, 7-Segment LED Display
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC-561R |
| Intensity | 600ucd |
| Maximum Forward Current | 25mA |
| Peak Wavelength | 655nm |
| Digit Size | 0.56in |
| Maximum Forward Voltage | 2V |
| Maximum Reverse Current | 100uA |
| Maximum Reverse Voltage | 5V |
| Number of Digits | 3 |
| Pattern Graphics | Segmented |
| Total Thickness | 8mm |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8.13mm |
| Type | Panel |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 12 |
| Supplier_Package | DIP |
| Product Width | 19.05mm |
| Configuration | Common Anode |
| Product Height | 8mm |
| Product Length | 37.7mm |
| Product Type | LED Displays |
| Number of LEDs | 24 |
| Color | Red |
Report a problem
Suggest a product