null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

SPEAKER,ROUND,FERRITE,2 INCH ,16ohm,.5 WATT,320HZ-4KHZ,PAPER

TR-050F/16: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 1956590
Manufacturer   JAMECO VALUEPRO
Manufacturer no. TR-050F/16
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Micro Round Speaker

Features:
  • Input Power: 0.5W nominal / 1.0W maximum
  • Sound output: 85dB
  • Frequency: 500-5000Hz
  • Impedance: 16Ω
  • Magnet size: 1.25"Dia. x 0.34"H
  • Speaker size: 2.0"Dia. x 0.70"D

    Report a problem
    Suggest a product
  • Specification Value
    Magnet Size (Diameter x H) (inches)1.25 x .335
    Overall Dimensions (Diameter x D) (inches)2.00 x 0.7
    Nominal Input Power (W)0.5
    Input Power (max) (W)1
    Specification Value
    Frequency Range (Hz)500 - 5000
    Impedance (ohms)16
    Ouput SPL (dB)85


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.