null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

Audio Indicator and Alerts Buzzer Piezo 25mA 5 Volt Solder Through Hole

SV4/5-SN: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 1956696
Manufacturer VELLEMAN INC.
Manufacturer no. SV4/5-SN
  RoHS compliant
Catalog 132 , page 78
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Velleman electric piezo buzzers are specifically designed for applications requiring a highly reliable alarm or signal with a completely solid state and no electromechanical contact (oscillating circuit is built in). They are replacing the conventional electromagnetic buzzers because of their low power consumption, the extremely clear and penetrating sound, the absence of electrical noise, their compact design and their limited weight.

Features:
  • sealed: yes
  • operating power: 3-6V DC / 25mA
  • extremely compact, ultra thin construction
  • no electrical noise
  • low current consumption yet high sound pressure level
Specifications:
  • tone type: single
  • operating voltage: 3-6V DC
  • rated voltage: 5V DC
  • current consumption: 25mA
  • oscillating frequency: 3.2kHz
  • sound level: 87dB
  • connector type: pcb
  • body color: gray
  • weight: 0.056oz


Report a problem
Suggest a product
Specification Value
Maximum Operating Supply Voltage6VDC
Typical Operating Supply Voltage5VDC
Minimum Operating Supply Voltage3VDC
Maximum Supply Current25mA
Termination MethodSolder
MountingThrough Hole
Product Depth11.938mm
Product Length13.97mm
Product Diameter12mm
Specification Value
Product TypeAudio Indicator and Alerts
Product Height7.62mm
FamilySV4/5-S
TypeBuzzer
TechnologyPiezo
Tone ModeSingle
Maximum Resonant Frequency3200Hz
Maximum Sound Pressure87dB


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.