Audio Indicator and Alerts Buzzer Solid State 20mA 6 Volt Wire Lead Panel Mount
| Jameco Part no. 1956741 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | SVM06 |
| RoHS compliant | |
| Catalog 132 , page 78 | |
- Data Sheet (current) [30 KB ]
Velleman electric piezo buzzers are specifically designed for applications requiring a highly reliable alarm or signal with a completely solid state and no electromechanical contact (oscillating circuit is built in). They are replacing the conventional electromagnetic buzzers because of their low power consumption, the extremely clear and penetrating sound, the absence of electrical noise, their compact design and their limited weight.
Features:
Report a problem
Suggest a product
Features:
- operating power: 3-7V DC / 20mA
- buzzer with built-in oscillator
- flange mounting
- ABS case
- tone type: single
- operating voltage: 3-7V DC
- rated voltage: 6V DC
- current consumption: 20mA
- oscillating frequency: 300-500Hz
- sound pressure: 75dB
- connector type: leads
- body color: black
- weight: 0.35oz
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 7VDC |
| Typical Operating Supply Voltage | 6VDC |
| Minimum Operating Supply Voltage | 3VDC |
| Maximum Supply Current | 20mA |
| Termination Method | Wire Lead |
| Mounting | Panel Mount |
| Product Depth | 16.002mm |
| Product Length | 33.02mm |
| Product Type | Audio Indicator and Alerts |
| Specification | Value |
|---|---|
| Product Height | 14.99mm |
| Family | SVM06 |
| Type | Buzzer |
| Technology | Solid State |
| Tone Mode | Single |
| Maximum Resonant Frequency | 500Hz |
| Frequency Range | 300Hz to 500Hz |
| Maximum Sound Pressure | 75dB |
Report a problem
Suggest a product