Inverter Schmitt Trigger 6 Element CMOS 14-Pin TSSOP Rail
Image is representative only
| Jameco Part no. 1957533 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74ACT14MTC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [309 KB ]
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14
IC,74ACT14MTC,FAIRCHILD SEMI
V
Report a problem
Suggest a product
IC,74ACT14MTC,FAIRCHILD SEMI
V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74ACT14 |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 10ns@5V |
| Propagation Delay Test Condition | 50pF |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Family | ACT |
| Mounting | Surface Mount |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Pin_Count | 14 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 0.9mm |
| Product Length | 5mm |
| Product Type | Inverter Schmitt Trigger |
| Logic Function | Inverter Schmitt Trigger |
| Fabrication Technology | CMOS |
| Output Type | Schmitt Trigger |
| Input Type | Schmitt Trigger |
| Number of Elements per Chip | 6 |
| Maximum Quiescent Current | 2uA |
Report a problem
Suggest a product