null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3-ST 20-Pin SOIC W Rail

74LVTH245WM: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1957832
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LVTH245WM
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.24
100+ $0.23
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20


IC,74LVTH245WM,FAIRCHILD SEMI<
NV

Report a problem
Suggest a product
Specification Value
Family74LVTH245
Input LevelLVTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum High Level Output Current-32mA
Maximum Low Level Output Current64mA
Logic FamilyLVT
Maximum Propagation Delay Time @ Maximum CL4ns@2.7V|3.6ns@3.3V
Propagation Delay Test Condition50pF
Bus HoldYes
Tolerant I/Os5V
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver
MountingSurface Mount
PackagingRail
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeBus Transceiver
Fabrication TechnologyBiCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelLVTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2013 Jameco. All Rights Reserved.