Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail
| Jameco Part no. 1957859 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74LVX138M |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [88 KB ]
LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74LVX138 |
| Maximum Low Level Output Current | 4mA |
| Maximum Propagation Delay Time @ Maximum CL | 17.3ns@2.7V|12.3ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Demultiplexing Capability | 1-of-8 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Number of Input Enables per Element | 3 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 2V |
| Logic Family | LVX |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | SOIC N |
| Product Width | 3.91mm |
| Logic Function | Decoder/Demultiplexer |
| Product Height | 1.45mm |
| Product Length | 9.91mm |
| Product Type | Decoder and Demux |
| Fabrication Technology | CMOS |
| Polarity | Inverting |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 0.004mA |
| Maximum High Level Output Current | -4mA |
Report a problem
Suggest a product