Flip Flop D-Type Bus Interface Pos-Edge 1 Element 20-Pin SOIC W Rail
Image is representative only
| Jameco Part no. 1957875 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74LVX273M |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [100 KB ]
LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74LVX273 |
| Bus Hold | No |
| Set/Reset | Master Reset |
| Triggering Type | Positive-Edge |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 0.004mA |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Maximum Propagation Delay Time @ Maximum CL | 20ns@2.7V|14.5ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 8 |
| Logic Family | LVX |
| Number of Element Outputs | 8 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Logic Function | D-(Typ)e Bus Interface |
| Pin_Count | 20 |
| Supplier_Package | SOIC W |
| Product Width | 7.47mm |
| Product Height | 2.34mm |
| Product Length | 12.8mm |
| Product Type | Flip Flop |
| Fabrication Technology | CMOS |
| Polarity | Non-Inverting |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Number of Channels per Chip | 8 |
Report a problem
Suggest a product