null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC N Rail

74VHC139M: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1957947
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74VHC139M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
48+ $0.35
240+ $0.30
480+ $0.28
NOTE:
  • • Order in multiples of 48
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16

Report a problem
Suggest a product
Specification Value
Family74VHC139
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL14.5ns@3.3V|9.2ns@5V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-4
Number of Element Inputs2
Number of Element Outputs4
Number of Input Enables per Element1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Logic FamilyVHC
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageSOIC N
Product Width3.91mm
Logic FunctionDecoder/Demultiplexer
Product Height1.45mm
Product Length9.91mm
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip2
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-8mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.