Counter Single 12-Bit Binary UP 16-Pin TSSOP Rail
| Jameco Part no. 1957998 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74VHC4040MTC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [328 KB ]
AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74VHC4040 |
| Terminal Count Output | No |
| Triggering Type | Negative-Edge |
| Number of Count Input Enables | 0 |
| Number of Stages | 12 |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 0.004mA |
| Type | Binary |
| Maximum Propagation Delay Time @ Maximum CL | 15.4ns@3.3V|9.3ns@5V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 12 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Logic Family | VHC |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 0.9mm |
| Product Length | 5mm |
| Product Type | Counter Shift Register |
| Logic Function | Counter |
| Fabrication Technology | CMOS |
| Operation Mode | UP Counter |
| Direction Type | Uni-Directional |
| Parallel Enable Input | No |
Report a problem
Suggest a product