null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Rail

74VHC574M: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1958026
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74VHC574M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
36+ $0.39
180+ $0.35
360+ $0.33
NOTE:
  • • Order in multiples of 36
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20


IC,74VHC574M,FAIRCHILD SEMI


Report a problem
Suggest a product
Specification Value
Family74VHC574
Bus HoldNo
Triggering TypePositive-Edge
Number of Elements per Chip1
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL16.7ns@3.3V|10.6ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs8
Logic FamilyVHC
Number of Element Outputs8
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Logic FunctionD-(Typ)e Bus Interface
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Output Signal TypeSingle-Ended
Number of Channels per Chip8


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.