Flip Flop D-Type Pos-Edge 2 Element 14-Pin TSSOP Rail
Image is representative only
| Jameco Part no. 1958034 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74VHC74MTC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [302 KB ]
AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74VHC74 |
| Bus Hold | No |
| Set/Reset | Set/Reset |
| Triggering Type | Positive-Edge |
| Number of Elements per Chip | 2 |
| Maximum Quiescent Current | 0.002mA |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Maximum Propagation Delay Time @ Maximum CL | 15.4ns@3.3V|9.3ns@5V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 1 |
| Logic Family | VHC |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Logic Function | D-(Typ)e |
| Pin_Count | 14 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 0.9mm |
| Product Length | 5mm |
| Product Type | Flip Flop |
| Fabrication Technology | CMOS |
| Polarity | Inverting/Non-Inverting |
| Input Signal Type | Single-Ended |
| Output Signal Type | Differential |
| Number of Channels per Chip | 2 |
Report a problem
Suggest a product