Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC W Tape and Reel
| Jameco Part no. 1958165 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | DM74ALS573BWMX |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [80 KB ]
ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
IC,DM74ALS573BWMX,FAIRCHILD SE
MI
Report a problem
Suggest a product
IC,DM74ALS573BWMX,FAIRCHILD SE
MI
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DM74ALS573 |
| Bus Hold | No |
| Latch Mode | Transparent |
| Number of Selection Inputs per Element | 0 |
| Set/Reset | No |
| Number of Elements per Chip | 1 |
| Maximum High Level Output Current | -2.6mA |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 14ns@4.5V to 5.5V |
| Logic Family | ALS |
| Propagation Delay Test Condition | 50pF |
| Number of Input Enables per Element | 1 |
| Number of Output Enables per Element | 1 |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Fabrication Technology | Bipolar |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 20 |
| Supplier_Package | SOIC W |
| Product Width | 7.47mm |
| Product Height | 2.34mm |
| Product Length | 12.8mm |
| Product Type | Latch |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Type | D-(Typ)e |
| Number of Channels per Chip | 8 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
Report a problem
Suggest a product