null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Bus Switch

Bus Switch 1 Element 8 IN 20 Pin TSSOP Tape and Reel

FST3245MTCX: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1958456
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. FST3245MTCX
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2500+ $0.35
12500+ $0.32
25000+ $0.30
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20


IC,FST3245MTCX,FAIRCHILD SEMI<
NV

Report a problem
Suggest a product
Specification Value
FamilyFST3245
Maximum On Resistance11Ohm(Typ)
Maximum Low Level Output Current128mA
Maximum Propagation Delay Time @ Maximum CL0.25ns@4.5V to 5.5Vns
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Logic FamilyFST
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count20
Specification Value
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeBus Switch
Logic FunctionBus Switch
Fabrication TechnologyCMOS
Configuration8 x 1:1
Number of Elements per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum Quiescent Current3uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.