Standard Regulator 9 Volt 2.2A 3-Pin (3+Tab) TO-220 Rail
| Jameco Part no. 1958641 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | LM7809CT |
| RoHS compliant | |
| Catalog 132 , page 13 | |
- Data Sheet (current) [791 KB ]
9 V FIXED POSITIVE REGULATOR, PSFM3
IC,LM7809CT,TO-220/3, 9V 2.2 A
POSITIVE
Report a problem
Suggest a product
IC,LM7809CT,TO-220/3, 9V 2.2 A
POSITIVE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM7809 |
| Maximum Input Voltage | 35V |
| Output Voltage | 9V |
| Maximum Output Current | 2.2A(Typ) |
| Maximum Quiescent Current | 8mA |
| Number of Outputs | 1 |
| Typical Quiescent Current | 5mA |
| Type | Linear |
| Junction to Ambient | 65C/W |
| Junction to Case | 5C/W |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Product Width | 4.83mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 9.4mm(Max) |
| Product Length | 10.67mm(Max) |
| Product Type | Linear Regulator |
| Output Type | Fixed |
| Accuracy | 4% |
| Function | Standard |
| Line Regulation | 180mV |
| Load Regulation | 180mV |
| Typical Dropout Voltage @ Current | 2V@1A |
Report a problem
Suggest a product