USB Transceiver 1TR 1.5Mbps/12Mbps 14-Pin TSSOP Rail
Image is representative only
| Jameco Part no. 1959387 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | USB1T11AMTC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [473 KB ]
USB SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14
IC,USB1T11AMTC,FAIRCHILD SEMI<
NV
Report a problem
Suggest a product
IC,USB1T11AMTC,FAIRCHILD SEMI<
NV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | USB1T11A |
| Data Rate | 1.5Mbps|12Mbps |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Supplier_Package | TSSOP |
| Terminal Pitch (mm) | 0.65 |
| Minimum Operating Temperature | -40°C |
| Product Width | 4.4mm |
| Product Length | 5mm |
| Product Type | USB Transceiver |
| Seated Height-Max (mm) | 1.2 |
| Number of Terminals | 14 |
| Pin_Count | 14 |
| Protocols Supported | USB 1.1 |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
| Product Height | 0.9mm |
| Supplier Package | TSSOP |
| Operating Temperature-Max (Cel) | 85 |
| Power Supply Type | Single |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | INDUSTRIAL |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Specification | Value |
|---|---|
| Package Body Material | PLASTIC/EPOXY |
| Typical Single Supply Voltage | 3.3V |
| Package Shape | RECTANGULAR |
| Maximum Supply Current | 5mA |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH |
| Terminal Form | GULL WING |
| Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Length (mm) | 5 |
| Width (mm) | 4.4 |
| Moisture Sensitivity Level | 1 |
| JESD-30 Code | R-PDSO-G14 |
| Surface Mount | YES |
| Lead Free | YES |
| JESD-97 Code | e3/e4 |
| CAGE Code | 1HBD3,07933,59621,7D893 |
| RoHS Compliant | YES |
| Peak Reflow Temperature (Cel) | 260 |
| Supply Voltage-Nom (Vsup) (V) | 3.3 |
| Number of Transceivers | 1 |
| ESD Protection | Yes |
Report a problem
Suggest a product