null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Switch Rocker Quick Connect Rocker 16A 250VAC

R13-221A: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 196154
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-221A
Catalog 132 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 20A @ 125VAC / 16A @ 250VAC
  • Dimensions: 1.07"L x 0.42"W x 0.77"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    FamilyR30NSA-B/B-3
    Body OrientationStraight
    Electrical Life50000
    Minimum Insulation Resistance100MOhm
    Terminal TypeQuick Connect
    Maximum Operating Temperature80°C
    MountingPanel Mount
    Specification Value
    Maximum AC Voltage Rating250V
    Product Depth13.9mm
    Product Height38mm
    Product TypeSwitch Rocker
    Actuator StyleRocker
    Maximum Current Rating20A@125VAC


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.