Audio Indicator and Alerts Buzzer Piezo 5.8mA 12 Volt Solder Through Hole
| Jameco Part no. 196357 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PUI EAI-175 |
| Catalog 132 , page 78 |
and BenchPro brands.
- Data Sheet (current) [95 KB ]
Piezo Buzzer Annunciator
Features:
Single tone Operating voltage: 12V @ 5.8mA Voltage range: 3-16V Sound output: 86dB Frequency: 4000Hz Size: 0.30"H x 0.54"Dia. (7.6mm H x 13.7mm Dia.)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 16VDC |
| Typical Operating Supply Voltage | 12VDC |
| Minimum Operating Supply Voltage | 3VDC |
| Maximum Supply Current | 5.8mA |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Termination Method | Solder |
| Mounting | Through Hole |
| Product Depth | 7.5mm |
| Product Diameter | 13.8mm |
| Specification | Value |
|---|---|
| Product Type | Audio Indicator and Alerts |
| Product Height | 7.5mm |
| Family | PUI EAI-175 |
| Type | Buzzer |
| Technology | Piezo |
| Tone Mode | Continuous |
| Maximum Resonant Frequency | 4000Hz |
| Maximum Sound Pressure | 86dBA |
Report a problem
Suggest a product