null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keylock

SWITCH,KEYLOCK,SINGLE POLE SINGLE THROW (SPST),ROUND,TERM,KEY#2341,ALL KEYED ALIKE

IG-406D-2341: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 196649
Manufacturer   JAMECO VALUEPRO
Manufacturer no. IG-406D-2341
  RoHS compliant
Catalog 132 , page 71
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
250+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Round Keylock Switch

SPST, Key removable from 2 positions

Used in computer locking and other security systems

Features:
  • Mounting hole: 0.75 inches
  • 0.25" quick connect terminal
  • Ratings: 125VAC @ 6A.
  • Length: 1.48 inches
  • Includes: Lock switch, 2 keys, nut and washer

    Report a problem
    Suggest a product
  • Specification Value
    FamilyIG-406D-2341
    Minimum Insulation Resistance500MOhm
    Angle of Throw90°
    Key StyleFlat Key
    Switch ConfigurationOFF ON
    Terminal TypeScrew
    Number of Positions2
    MountingPanel Mount
    Product Depth22mm
    Product Length22mm
    Specification Value
    Pole Throw ConfigurationSP3T
    Product TypeSwitch KeyLock
    Maximum AC Voltage Rating250
    Product Height51mm
    Maximum Current Rating4A@125VAC
    Body OrientationStraight
    Housing MaterialZinc Alloy Die Cast
    Dielectric Strength1500VAC
    Maximum Contact Resistance10mOhm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.