null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Bidirectional Converters >> RS-232 & RS-485/422

RS-232 TO RS-485/RS-422 BIDIRECTIONAL CONVERTER IC485SN

IC-485SN: ATEN INTERNATIONAL
Image is representative only
ATEN INTERNATIONAL
Jameco Part no. 197931
Manufacturer ATEN INTERNATIONAL
Manufacturer no. IC-485SN
Catalog 132 , page 153
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $53.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PORT-POWERED RS-232 to RS-485/422 BIDIRECTIONAL CONVERTER

The IC485SN is a bi-directional interface converter for RS-232 and RS-485. It is a hardware solution to the problem of converting signals between two standards. Data transfer can take place at up to 1200m (4000 feet), over four or two wire cable for full or half duplex, respectively. The converters can handle any RS-485/RS-422 device allowing it to function as a short haul modem or interface converter. Request to send (RTS) selection allows up to 32 receivers to be set up in a multi-drop installation, making for a cost effective network configuration. With the IC-485 series, it provides Point-to Point, Multi-drop and Simplex operations. The IC485SN also provides an extra Monitoring function. Two slide switches are used to configure its operation mode, contention control, and assignment of the RS-232.

Features:
  • Data Transmission Controlled by the RTS Signal
  • DCE/DTE Selectable
  • Powered by RS-232 interface
  • Point to Point, Multidrop and Simplex/Duplex Link Selectable
  • Four Wire Full Duplex / Two Wire Half Duplex
  • Monitor Configuration Support
  • Compact size
  • Power consumption: DC9V, 1.35W (max.)
  • Data rate up to 100 kbps under 4000 feet (1200 m)
  • Function switches: SW1(DCE, DTE, Monitor), SW2(TxON, RxON,TxRTS, RxRTS,TxRTS, RxON)
  • Connectors: One DB-25 Female (RS-232), RS-485 / RS-422 Four Terminal Block, RJ-11
  • Weight: 0.9 lbs.
  • Size: 2.2"H x 3.2"H x 0.8"D

    Includes:
  • IC485SN bi-directional isolated converter
  • User manual
  • Warranty registration card

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.