null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Digital Signal Processor(DSP)

Digital Signal Processing Fixed Point 24-Bit 120MHz 120MIPS 144-Pin LQFP Tray

DSPB56362AG120: FREESCALE SEMICONDUCTOR
Image is representative only
FREESCALE SEMICONDUCTOR
Jameco Part no. 1980469
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. DSPB56362AG120
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$18.39

# of Unit Price
1+ $18.39
10+ $17.25
100+ $16.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

24-BIT, 120 MHz, OTHER DSP, PQFP144


IC,DSPB56362AG120,LEAD FREE DS
P56362

Report a problem
Suggest a product
Specification Value
FamilyDSPB56362
Minimum Operating Supply Voltage3.14V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.46V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTray
Pin_Count144
Supplier_PackageLQFP
Data Bus Width24Bit
Product Width20mm
Specification Value
Product Height1.4mm
Product Length20mm
Product TypeDSP
Device Input Clock Speed120MHz
Device Million Instructions per Second120MIPS
Instruction Set ArchitectureModified Harvard
Maximum Speed120MHz
Numeric and Arithmetic FormatFixed-Point
Program Memory Size90KB
RAM Size42KB


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.