null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

PASSIVE COMPONENT LCR METER

380193: EXTECH ELECTRONICS View Larger Image
Image is representative only
EXTECH ELECTRONICS
Jameco Part no. 198678
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 380193
Catalog 132 , page 121
Pricing & Availability

$209.99

# of Unit Price
1+ $209.99
5+ $199.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Passive Component LCR Meter

Measures Inductance, Capacitance, & Resistance

Features:
  • Simultaneous 20,000 / 10,000 count backlit display of the primary parameter (L, C, or R) with the secondary parameter of Q (quality), D (dissipation), or R (resistance)
  • Set Hi / Lo limits using absolute values or percentage limits
  • Parallel or Series equivalent circuit
  • Max / Min / Avg; auto power off with disable
  • Automatic blown fuse indication
  • Built-in test fixture or use external test leads
  • Open and Short Zero removes unwanted stray impedances from the measurement
  • Relative mode, zero, or supplied reference
  • Complete with test leads, 9V battery, software, cable, and protective holster


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Capacitance Ranges (uF)2000p to 10m


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.