null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Alkaline (Non-Rechargeable)

Cell 1 Alkaline Manganese Dioxide 9V 2-Pin

DURACELL
Jameco Part no. 198791
Manufacturer DURACELL
Manufacturer no. DURACELL MN1604
Catalog 122 , page 129
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.65
25+ $2.39
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

9V DURACELL ALKALINE BATTERY


Features:
  • Voltage: 9V
  • Rating: 500 mAh
  • Chemistry: Alkaline Manganese Dioxide
  • Maximum Operating Temperature: 54°C
  • Minimum Operating Temperature: -20°C


Report a problem
Suggest a product
Specification Value
Volts (VDC)9
Maximum Operating Temperature54°C
Minimum Operating Temperature-20°C
Pin_Count2
Product Height17.5mm(Max)
Product Length46.4mm(Max)
Product Weight45g
Product Width26.5mm(Max)
ShapeRectangular
Voltage9V
Specification Value
MountingDesktop
Number of Cells1
Size9V
mAh500
FamilyMN1604
Product TypeBatteries
Cell Size9V
ChemistryAlkaline Manganese Dioxide


Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.