null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer/Converter 6 Channel Non-Inverting CMOS 16-Pin Plastic Dip Tube

HCF4050BEY: ST MICRO
Image is representative only
ST MICRO
Jameco Part no. 1991387
Manufacturer ST MICRO
Manufacturer no. HCF4050BEY
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
25+ $0.25
125+ $0.23
250+ $0.22
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16

Report a problem
Suggest a product
Specification Value
FamilyHCF4050
Number of Outputs per Chip6
Maximum Quiescent Current20uA
Maximum High Level Output Current-3mA(Min)
Maximum Low Level Output Current19mA(Min)
Typical Quiescent Current0.04uA
Maximum Propagation Delay Time @ Maximum CL140ns@5V|90ns@10V|80ns@15V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip0
Logic Family4000B
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V|18V
Maximum Operating Supply Voltage20V
Minimum Operating Temperature-55°C
Specification Value
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Logic FunctionBuffer/Converter
Pin_Count16
Supplier_PackagePDIP
Product Width7.1mm(Max)
Product Height5.1mm(Max) - 0.51mm(Min)
Product Length20mm(Max)
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
PolarityNon-Inverting
Number of Elements per Chip6
Number of Channels per Chip6
Number of Inputs per Chip6


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.