null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole, Single Throw 20 Volt 14-Pin PDIP

HCF4066BEY: ST MICRO
Image is representative only
ST MICRO
Jameco Part no. 1991432
Manufacturer ST MICRO
Manufacturer no. HCF4066BEY
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.29
100+ $0.27
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCH, PDIP14


IC,HCF4066BEY,QUAD BILAT SWITC
H

Report a problem
Suggest a product
Specification Value
FamilyHCF4066B
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V
Maximum Single Supply Voltage20V
TypeAnalog Switch
Maximum Frequency (25°C) @ Vcc40MHz(Typ)@5V
Maximum Frequency (25°C) @ Vcc40MHz(Typ)@5V
Maximum On Resistance1050Ohm@5V
Maximum Power Dissipation200mW
Maximum Propagation Delay Bus to Bus40ns
Propagation Delay Test Condition50pF
ConfigurationQuad SPST
Specification Value
Maximum Turn-On Time70ns@5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count14
Supplier_PackagePDIP
Product Width7.1mm(Max)
Product Height5.1mm(Max) - 0.51mm(Min)
Product Length20mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.