null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

Electromechanical Switch Light Touch Switch Normally Open S

EVQ-11A04M: PANASONIC CORP. View Larger Image
Image is representative only
PANASONIC CORP.
Jameco Part no. 199726
Manufacturer PANASONIC CORP.
Manufacturer no. EVQ-11A04M
Catalog 132 , page 72
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
250+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tactile Push-button Switch

Features
  • Compact and round-type light touch switch with radial taping
  • Higher mounting efficiency due to forged terminals
  • Same characteristics as 5N type
  • Button color: White
  • Contact rating: 20 mA @ 15 VDC
  • Contact resistance: 50mΩ max.
  • Insulation resistance: 50MΩ min. (at 100 VDC)
Recommended Applications:
  • Operating push-button switches for audio-visual, OA or communication equipment and measuring instruments


Report a problem
Suggest a product
Specification Value
Maximum Current Rating20mA@15VDC


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.