Bus Transceiver Dual 18 Channel 3-ST 64-Pin LQFP Tray
| Jameco Part no. 1998790 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74ABTH18502APM |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [836 KB ]
ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74ABTH18502 |
| Input Level | TTL |
| Number of Direction Control Inputs | 0 |
| Number of Input Enables per Element | 2 High |
| Number of Output Enables per Element | 2 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 18 |
| Maximum Quiescent Current | 24000uA |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 64mA |
| Logic Family | ABT |
| Typical Quiescent Current | 19000uA |
| Maximum Propagation Delay Time @ Maximum CL | 5ns@5V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | Yes |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Scan Test Device with Universal Bus Transceiver |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 64 |
| Supplier_Package | LQFP |
| Product Width | 10mm |
| Product Height | 1.4mm |
| Product Length | 10mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | BiCMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | TTL |
| Triggering Type | Positive-Edge |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product