Bus Switch 1 Element 8 IN 20 Pin TSSOP Tube
| Jameco Part no. 1999442 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74CB3T3245PW |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [590 KB ]
CB3T/3VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
IC,SN74CB3T3245PW,
Report a problem
Suggest a product
IC,SN74CB3T3245PW,
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74CB3T3245 |
| Maximum On Resistance | 5Ohm(Typ) |
| Maximum High Level Output Current | -128mA |
| Maximum Low Level Output Current | 128mA |
| Maximum Propagation Delay Time @ Maximum CL | 0.25ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Minimum Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Logic Family | CB3T |
| Maximum Operating Temperature | 85°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Packaging | Tube |
| Pin_Count | 20 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1.15mm |
| Product Length | 6.5mm |
| Product Type | Bus Switch |
| Logic Function | Bus Switch |
| Fabrication Technology | CMOS |
| Configuration | 8 x 1:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
Report a problem
Suggest a product