Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin TSSOP Tube
| Jameco Part no. 1999581 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74CBTLV3257PW |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [768 KB ]
CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74CBTLV3257 |
| Output Signal Type | Single-Ended |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Maximum On Resistance | 27Ohm(Typ) |
| Number of Selection Inputs per Element | 1 |
| Parity Invert Input | No |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 10uA |
| Logic Family | CBTLV |
| Maximum High Level Output Current | -128mA |
| Maximum Low Level Output Current | 128mA |
| Maximum Propagation Delay Time @ Maximum CL | 0.25ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 |
| Minimum Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 3.6V |
| Logic Function | Multiplexer/Demultiplexer Bus Switch |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1.15mm |
| Product Length | 5mm |
| Fabrication Technology | CMOS |
| Product Type | Multiplexer |
| Polarity | Non-Inverting |
| Input Signal Type | Single-Ended |
| Configuration | 4 x 2:1 |
Report a problem
Suggest a product