Monostable Multivibrator Dual 16-Pin SOIC Tube
| Jameco Part no. 2000194 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74LV123AD |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1024 KB ]
LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16
IC,SN54LV123A, SN74LV123A
Report a problem
Suggest a product
IC,SN54LV123A, SN74LV123A
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74LV123 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | SOIC |
| Logic Family | LV |
| Specification | Value |
|---|---|
| Product Width | 3.91mm |
| Product Height | 1.58mm |
| Product Length | 9.9mm |
| Product Type | Monostable Multivibrator |
| Logic Function | Monostable Multivibrator |
| Fabrication Technology | CMOS |
| Number of Elements per Chip | 2 |
| Maximum Quiescent Current | 0.02mA |
| Maximum High Level Output Current | -12mA |
| Maximum Low Level Output Current | 12mA |
| Maximum Propagation Delay Time @ Maximum CL | 36ns@2.5V|24.1ns@3.3V|14ns@5V |
Report a problem
Suggest a product